help desk software
DATA SHEET

LDS-SMHTA5604RISIT

Lumex

Displays Module 1DIGIT 8LED Red CA 10-Pin SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDS-SMHTA5604RISIT
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Configuration:
Common Anode7959
Family:
LDS-SMHTA5604RISIT
Color:
Red7958
Dominant Wavelength:
N/A
Maximum Forward Voltage:
2.4 V
Digit Size:
0.56 in
Intensity:
6000 ucd
Character Displayed:
Numeric7957
Dimension:
12.5 x 19 x 3.97960mmmm
Maximum Forward Current:
25 mA
Displays Module 1DIGIT 8LED Red CA 10-Pin SMD
Search Keywords:
LDSSMHTA5604RISIT
IN STOCK: 1,500
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.025
$25.625
250
$0.909
$227.250
500
$0.891
$445.500
1,000
$0.878
$878.000
3,000
$0.849
$2,547.000
5,000
$0.830
$4,150.000
8,000
$0.821
$6,568.000
10,000 +
$0.813
$8,130.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides