help desk software
DATA SHEET

LDT-C512RI

Lumex

Displays Panel 3DIGIT 24LED Green CC 28-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDT-C512RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13
Configuration:
Common Cathode
Maximum Forward Current:
N/A
Color:
Green
Maximum Forward Voltage:
2.6 V
Dimension:
37.8 x 19 x 8 mm
Digit Size:
0.56 in
Intensity:
3500 ucd
Family:
LDT-C512RI
Dominant Wavelength:
N/A
Displays Panel 3DIGIT 24LED Green CC 28-Pin DIP Module
Search Keywords:
LDTC512RI
IN STOCK: 297
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
751
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.61
$46.100
250
$4.54
$1,135.000
500
$4.47
$2,235.000
751
$4.40
$3,304.400
1,502
$2.33
$3,499.660
2,253
$1.64
$3,694.920
3,003 +
$1.61
$4,834.830
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides