help desk software
DATA SHEET

LDT-M2804RI

Lumex

Displays Panel 3DIGIT 24LED Red CA 11-Pin DIP Module .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
LDT-M2804RI
RoHS:
Yes
HTS:
8531907500
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Maximum Forward Voltage:
2.5 V
Family:
LDT-M2804RI
Maximum Forward Current:
30 mA
Dimension:
22.53 x 10 x 6.1 mm
Intensity:
5000000 ucd
Dominant Wavelength:
N/A
Digit Size:
0.28 in
Configuration:
Common Anode
Color:
Red
The LUMEX part LDT-M2804RI is a high-quality 3-digit LED panel display module. With a bright red color and common anode configuration, this 11-pin DIP module offers excellent visibility and clarity. Perfect for various applications, including digital signage, industrial instrumentation, and consumer electronics, this LED panel is designed to provide clear and crisp numeric displays. Its compact and durable design makes it easy to integrate into any project. Don't compromise on quality and performance, choose the LUMEX LDT-M2804RI LED panel display module for your next project.
Search Keywords:
LDTM2804RI
IN STOCK: 412
Ships today, if you order in
On Order:
1,012   can ship 2/10/25 
Minimum Order:
22
Multiple:
22
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
22
$2.488
$54.736
110
$2.070
$227.700
264
$2.000
$528.000
506
$1.716
$868.296
1,012
$1.532
$1,550.384
2,508
$1.516
$3,802.128
5,016
$1.501
$7,529.016
7,502 +
$1.486
$11,147.972
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides