Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX0402SYC-TR
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Color Temperature:
N/A
Dimension:
1 x 0.5 x 0.5 mm
Category:
Chip LED
Color:
Yellow
Dominant Wavelength:
N/A
LED Uni-Color Yellow 590nm 2-Pin T/R
Search Keywords:
SMLLX0402SYCTR
IN STOCK:
13,967
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1610
$322.000
4,000
$0.1545
$618.000
6,000
$0.1386
$831.600
8,000
$0.1365
$1,092.000
26,000
$0.1200
$3,120.000
50,000
$0.1130
$5,650.000
100,000
$0.1113
$11,130.000
150,000
+
$0.1096
$16,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides