help desk software
DATA SHEET

SML-LX0603GW-TR

Lumex

LED Uni-Color Green 565nm 2-Pin T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX0603GW-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Category:
Chip LED
Dominant Wavelength:
N/A
Color:
Green
Dimension:
1.6 x 0.8 x 0.6 mm
Color Temperature:
N/A
SML-LX0603GW-TR is a highly efficient LED Uni-Color Green component that emits a vibrant green light at 565nm wavelength. This 2-pin LED is designed with excellence to deliver a brilliant illumination in compact electronic applications. With its high luminosity and energy-saving features, this LED not only enhances visibility but also ensures power efficiency. Its small package size makes it ideal for space-constrained designs. The SML-LX0603GW-TR LED is provided in tape and reel packaging, making it convenient for automated assembly processes.
Search Keywords:
SMLLX0603GWTR
IN STOCK: 339,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0367
$146.800
8,000
$0.0363
$290.400
12,000
$0.0359
$430.800
28,000
$0.0356
$996.800
52,000
$0.0352
$1,830.400
100,000
$0.0349
$3,490.000
152,000
$0.0345
$5,244.000
252,000 +
$0.0342
$8,618.400
Tools/3D Models