help desk software
DATA SHEET

SML-LX0603SUGW-TR

Lumex

LED Uni-Color Green 574nm 2-Pin T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX0603SUGW-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
1.6 x 0.8 x 0.6 mm
Color Temperature:
N/A
Category:
Chip LED
Color:
Green
Dominant Wavelength:
N/A
LED Uni-Color Green 574nm 2-Pin T/R
Search Keywords:
SMLLX0603SUGWTR
IN STOCK: 7,793
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.2917
$1,166.800
8,000
$0.2860
$2,288.000
12,000
$0.2684
$3,220.800
28,000
$0.2480
$6,944.000
52,000
$0.2428
$12,625.600
100,000
$0.2392
$23,920.000
152,000 +
$0.2356
$35,811.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models