Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX1206SUGC-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dominant Wavelength:
N/A
Color Temperature:
N/A
Category:
Chip LED
Dimension:
3.2 x 1.6 x 1.1 mm
Color:
Green
LED Uni-Color Green 574nm 2-Pin SMD T/R
Search Keywords:
SMLLX1206SUGCTR
IN STOCK:
8,900
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0913
$273.900
6,000
$0.0859
$515.400
9,000
$0.0850
$765.000
12,000
$0.0817
$980.400
27,000
$0.0754
$2,035.800
51,000
$0.0699
$3,564.900
102,000
$0.0668
$6,813.600
150,000
+
$0.0641
$9,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ADTSM62RVTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD
LVK12R010FER
SMD Resistor - Metal Alloy - 1206 - 0.01 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
A6S-8102-H
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
PCS.07.A
Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna
5912301007NF
LED Circuit Board Indicator - Single - Green - 20mA 2V - Round with Domed Top Actuator - 2...