help desk software
DATA SHEET

SML-LX1206UWW-TR

Lumex

LED Uni-Color White 2-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX1206UWW-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Color:
White
Dominant Wavelength:
N/R
Category:
Chip LED
Dimension:
3.2 x 1.6 x 1.1 mm
Color Temperature:
x=0.31/y=0.33
LED Uni-Color White 2-Pin SMD T/R
Search Keywords:
SMLLX1206UWWTR
IN STOCK: 6,654
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4499
$224.950
1,000
$0.4407
$440.700
3,000
$0.4341
$1,302.300
6,000
$0.4298
$2,578.800
9,000
$0.4255
$3,829.500
12,000
$0.4212
$5,054.400
15,000
$0.4170
$6,255.000
27,000 +
$0.4128
$11,145.600
Tools/3D Models