Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX1206YC-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dominant Wavelength:
N/A
Color:
Yellow
Color Temperature:
N/A
Dimension:
3.2 x 1.6 x 1.1 mm
Category:
Chip LED
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Search Keywords:
SMLLX1206YCTR
IN STOCK:
23,065
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0896
$268.800
6,000
$0.0841
$504.600
9,000
$0.0828
$745.200
12,000
$0.0805
$966.000
27,000
$0.0740
$1,998.000
51,000
$0.0685
$3,493.500
102,000
$0.0656
$6,691.200
150,000
+
$0.0628
$9,420.000
Product Guides