Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX1210IGC-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Color:
Green/Red
Dimension:
3.2 x 2.7 x 1.1 mm
Category:
Chip LED
Color Temperature:
N/A
Dominant Wavelength:
N/A
The LUMEX SML-LX1210IGC-TR is a versatile LED bi-color module that emits both green and red light. With a wavelength of 565nm for the green light and 635nm for the red light, this LED module offers vibrant and contrasting colors for various applications.Designed in a 4-pin surface mount package, the SML-LX1210IGC-TR facilitates easy integration into electronic circuits and enhances assembly efficiency. It comes in tape/reel packaging for convenient handling during production.Ideal for indicators, displays, automotive lighting, and a wide range of electronic devices, this LED module offers excellent brightness and color uniformity. Its compact size makes it suitable for space-constrained applications where high visibility and energy efficiency are paramount.With its Bi-Color capability, the SML-LX1210IGC-TR provides the flexibility to display either green or red light, depending on the desired visual effect. This LED module offers reliable performance, long lifespan, and compatibility with various operating conditions.Choose the LUMEX SML-LX1210IGC-TR LED module for your next project, and enjoy the benefits of a high-quality, versatile, and visually appealing lighting solution.
Search Keywords:
SMLLX1210IGCTR
IN STOCK:
42,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1225
$367.500
6,000
$0.1200
$720.000
9,000
$0.1180
$1,062.000
12,000
$0.1156
$1,387.200
27,000
$0.1122
$3,029.400
51,000
$0.1093
$5,574.300
102,000
$0.1077
$10,985.400
150,000
+
$0.1060
$15,900.000
Product Guides