help desk software
DATA SHEET

SML-LX1210YGC-TR

Lumex

LED Bi-Color Green/Yellow 565nm/585nm 4-Pin T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX1210YGC-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Color Temperature:
N/A
Dimension:
2.7 x 3.2 x 1.1 mm
Category:
Chip LED
Color:
Green/Yellow
Dominant Wavelength:
N/A
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin T/R
Search Keywords:
SMLLX1210YGCTR
IN STOCK: 11,964
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1156
$346.800
6,000
$0.1109
$665.400
9,000
$0.1093
$983.700
12,000
$0.1076
$1,291.200
27,000
$0.1000
$2,700.000
51,000
$0.0925
$4,717.500
102,000
$0.0911
$9,292.200
150,000 +
$0.0897
$13,455.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides