help desk software
DATA SHEET

SML-LX15GC-RP-TR

Lumex

LED Uni-Color Green 565nm 3-Pin SOT-23 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX15GC-RP-TR
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Category:
Chip LED
Color Temperature:
N/A
Color:
Green
Dominant Wavelength:
N/A
Dimension:
3 x 3 x 1 mm
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
Search Keywords:
SMLLX15GCRPTR
IN STOCK: 15,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1292
$387.600
6,000
$0.1273
$763.800
9,000
$0.1254
$1,128.600
12,000
$0.1226
$1,471.200
27,000
$0.1160
$3,132.000
51,000
$0.1092
$5,569.200
102,000
$0.1075
$10,965.000
150,000 +
$0.1059
$15,885.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models