Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX15GC-TR
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
3 x 3 x 1 mm
Color Temperature:
N/A
Color:
Green
Dominant Wavelength:
N/A
Category:
Chip LED
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
Search Keywords:
SMLLX15GCTR
IN STOCK:
13,209
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1127
$338.100
6,000
$0.1081
$648.600
9,000
$0.1065
$958.500
12,000
$0.1049
$1,258.800
27,000
$0.0973
$2,627.100
51,000
$0.0912
$4,651.200
102,000
$0.0898
$9,159.600
150,000
+
$0.0885
$13,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides