Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX15IGC-RP-TR
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Color Temperature:
N/A
Dimension:
3 x 3 x 1 mm
Dominant Wavelength:
N/A
Color:
Green/Red
Category:
Chip LED
LED Bi-Color Green/Red 565nm/635nm 3-Pin SOT-23 T/R
Search Keywords:
SMLLX15IGCRPTR
IN STOCK:
14,043
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1896
$568.800
6,000
$0.1846
$1,107.600
9,000
$0.1799
$1,619.100
12,000
$0.1772
$2,126.400
27,000
$0.1644
$4,438.800
51,000
$0.1592
$8,119.200
102,000
+
$0.1569
$16,003.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides