Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LX23GC-TR
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Reel
Color:
Green
Category:
Chip LED
Dimension:
2.7 x 2 x 1.25mm
Color Temperature:
N/A
Dominant Wavelength:
N/A
The LUMEX part SML-LX23GC-TR is a high-quality LED, known for its vibrant and eye-catching green color with a wavelength of 565nm. This Uni-Color LED is designed to emit a single color, making it perfect for various application areas such as signage, displays, indicators, and backlighting. With its surface-mount package and 2-pin configuration, this LED is extremely easy to install and offers seamless integration into your electronics projects. Additionally, the SML-LX23GC-TR is supplied in tape and reel packaging, making it suitable for automated assembly processes. Trust LUMEX for reliable and efficient LED solutions.
Search Keywords:
SMLLX23GCTR
IN STOCK:
16,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1382
$276.400
4,000
$0.1346
$538.400
6,000
$0.1333
$799.800
8,000
$0.1302
$1,041.600
26,000
$0.1288
$3,348.800
50,000
$0.1217
$6,085.000
100,000
$0.1205
$12,050.000
150,000
+
$0.1193
$17,895.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS