help desk software
DATA SHEET

SML-LXF0805SIC-TR

Lumex

LED Uni-Color Red 636nm 2-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LXF0805SIC-TR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Color:
Red
Dimension:
2 x 1.25 x 1.1(Max) mm
Color Temperature:
N/A
Dominant Wavelength:
N/A
Category:
Chip LED
LED Uni-Color Red 636nm 2-Pin SMD T/R
Search Keywords:
SMLLXF0805SICTR
IN STOCK: 15,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2965
$29.650
1,000
$0.2921
$292.100
2,500
$0.2877
$719.250
5,000
$0.2834
$1,417.000
10,000
$0.1744
$1,744.000
15,000
$0.1381
$2,071.500
20,000 +
$0.1353
$2,706.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides