SML-LXIL0603SIC-TR
LumexNarrow Beam 0603 Surface Mount LEDs - 75° Vieweing Angle - If 25ma - RED .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LXIL0603SIC-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
Supplier Standard Pack
3000
Package Type:
Reel
The LUMEX part SML-LXIL0603SIC-TR is a high-quality surface mount LED with a narrow beam and a 75° viewing angle. This LED is specifically designed to emit a vibrant red color and has a recommended forward current of 25mA. With its compact 0603 package, this LED is an ideal choice for applications requiring a focused and brilliant red light source.
Search Keywords:
SMLLXIL0603SICTR
IN STOCK:
18,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1952
$585.600
6,000
$0.1901
$1,140.600
9,000
$0.1853
$1,667.700
12,000
$0.1825
$2,190.000
27,000
$0.1695
$4,576.500
51,000
$0.1644
$8,384.400
102,000
+
$0.1619
$16,513.800
Product Guides