SML-LXR851SISGC-TR
LumexLED Indication - Discrete - 2.1V 20mA 565nm Green / 2V 20mA 636nm Red - Colorless Lens - 120° Viewing - 2-SMD, No Lead - Surface Mount, Right Angle. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LXR851SISGC-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
The LUMEX part SML-LXR851SISGC-TR is a high-quality surface mount LED that delivers vibrant and reliable lighting performance. With its small and compact design, this LED is perfect for a wide range of applications, from electronic displays and indicators to automotive lighting and backlighting for consumer electronics. Featuring a green color output and a high brightness level, this LED offers excellent visibility in any lighting condition. Built with superior materials and advanced technology, the SML-LXR851SISGC-TR guarantees long-lasting durability and efficient energy consumption. Trust LUMEX to provide you with exceptional LED solutions for all your lighting needs.
Search Keywords:
SMLLXR851SISGCTR
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1676
$335.200
4,000
$0.1639
$655.600
6,000
$0.1614
$968.400
8,000
$0.1580
$1,264.000
26,000
$0.1556
$4,045.600
50,000
$0.1533
$7,665.000
100,000
+
$0.1510
$15,100.000
Product Guides