Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LXT0805GW-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Color Temperature:
N/A
Color:
Green
Dominant Wavelength:
N/A
Category:
Chip LED
Dimension:
2 x 1.25 x 0.8 mm
The LUMEX part SML-LXT0805GW-TR is a high-quality LED Uni-Color Green with a wavelength of 565nm. This surface-mount device (SMD) comes in a 2-pin configuration, making it easy to install and connect. It is designed to emit a bright green light, making it perfect for various applications such as indicator lights, signage, and display panels. Whether you are looking to enhance the visibility of your products or create eye-catching designs, this LED is a reliable choice. Additionally, it comes in tape and reel packaging (T/R) for convenient storage and automated assembly processes.
Search Keywords:
SMLLXT0805GWTR
IN STOCK:
440,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0646
$258.400
8,000
$0.0624
$499.200
12,000
$0.0605
$726.000
28,000
$0.0585
$1,638.000
52,000
$0.0576
$2,995.200
100,000
$0.0556
$5,560.000
152,000
$0.0548
$8,329.600
252,000
+
$0.0539
$13,582.800
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BK/S506-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
SML-LXT0805IW-TR
LED Uni-Color Red 640nm 2-Pin SMD T/R
PFPS
Relay Accessories Spacer for Electromechanical Relay
LPF-C012303S
Light pipe - Round - Right angle - 2 High clear rigid – 3mm board mount – 02 Positions – S...
PXD10-24WS05
Medical DC-DC Converter - 10W - Vin: 9 to 36V - Vout: 5V - PCB Thru-Hole - 2"x1"