Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SML-LXT0805IW-TR
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Category:
Chip LED
Dimension:
2 x 1.25 x 0.8 mm
Dominant Wavelength:
N/A
Color:
Red
Color Temperature:
N/A
The LUMEX part SML-LXT0805IW-TR is a high-quality LED Uni-Color Red component designed for various electronic applications. It emits a vibrant red light at a wavelength of 640nm, which is ideal for creating eye-catching displays and indicators. With its compact 2-pin SMD package, this LED is easy to mount on a circuit board, making it suitable for use in space-constrained designs. Available in a tape and reel packaging, the SML-LXT0805IW-TR is convenient for automated assembly processes. Whether you need to enhance the visibility of your products or add visual appeal to your projects, this LUMEX LED is an excellent choice.
Search Keywords:
SMLLXT0805IWTR
IN STOCK:
52,006
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0520
$208.000
8,000
$0.0501
$400.800
12,000
$0.0482
$578.400
28,000
$0.0469
$1,313.200
52,000
$0.0464
$2,412.800
100,000
$0.0460
$4,600.000
152,000
$0.0455
$6,916.000
252,000
+
$0.0451
$11,365.200
Product Guides
CUSTOMERS
ALSO BOUGHT
SML-LXT0805GW-TR
LED Uni-Color Green 565nm 2-Pin SMD T/R
JS1-5V-F
Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
SRR1208-331KL
Inductor Power Shielded Wirewound 330uH 10% 1KHz 13Q-Factor Ferrite 850mA 650mOhm DCR Auto...
PJ-102B
2.5 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector
MOV-14D391KTR
Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial T/R