help desk software
DATA SHEET

SSA-LXB10GW

Lumex

Uni-Color LED Light Bar Green 565nm 20-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSA-LXB10GW
RoHS:
Yes
HTS:
8541410000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color Temperature:
N/A
Intensity:
8 mcd
Color:
Green
Dominant Wavelength:
N/A
Dimension:
25.4 x 10.16 x 8 mm
Category:
Standard LED
High Brightness:
No
High Power:
No
Family:
SSA-LXB10GW
Uni-Color LED Light Bar Green 565nm 20-Pin
Search Keywords:
SSALXB10GW
IN STOCK: 212
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Multiple:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.741
$74.820
40
$3.194
$127.760
100
$2.778
$277.800
260
$2.578
$670.280
500
$2.390
$1,195.000
1,000
$2.366
$2,366.000
1,500
$2.343
$3,514.500
2,000 +
$2.319
$4,638.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides