Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSA-LXB525ID
RoHS:
Yes
HTS:
8541410000
COO:
CH
Supplier Standard Pack
210
Color Temperature:
N/A
Family:
SSALXB525ID
Dimension:
35.5 x 6.1 x 8.4 mm
Color:
Red
Category:
Standard LED
Dominant Wavelength:
N/A
High Brightness:
No
High Power:
No
Intensity:
12 mcd
Uni-Color LED Light Bar Red 635nm 10-Pin DIP
Search Keywords:
SSALXB525ID
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.23
$22.300
210
$1.81
$380.100
420
$1.73
$726.600
630
$1.68
$1,058.400
1,050
$1.59
$1,669.500
2,520
$1.55
$3,906.000
5,040
$1.37
$6,904.800
7,560
+
$1.35
$10,206.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EHRJ45P6S
In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.
OPB732WZ
Long Distance Reflective Sensor - 850nm Emmiter - Phototransistor Output - 1.0" Reflective...
ARJM11D7-502-AB-EW2
RJ45 Single Port 10/100/1000 Base-T Magnetics - AutoMDIX - Tab Up - 8 Cores - 90° Angle - ...