help desk software
DATA SHEET

SSA-LXB525YD

Lumex

Uni-Color LED Light Bar Yellow 585nm 10-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSA-LXB525YD
RoHS:
Yes
HTS:
8541410000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
High Power:
No
Intensity:
10 mcd
Family:
SSA-LXB525YD
Color:
Yellow
Category:
Standard LED
Color Temperature:
N/A
High Brightness:
No
Dominant Wavelength:
N/A
Dimension:
35.5 x 6.1 x 8.4 mm
Uni-Color LED Light Bar Yellow 585nm 10-Pin
Search Keywords:
SSALXB525YD
IN STOCK: 0
MOQ for out of Stock Qty:
1050
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,050
$4.37
$4,588.500
2,100
$2.31
$4,851.000
3,150
$1.59
$5,008.500
4,200 +
$1.56
$6,552.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides