Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSA-LXH1025G5Y2I3D
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
High Brightness:
No
Dominant Wavelength:
N/A
Intensity:
10,15,10 mcd
Dimension:
60.8 x 5 x 10 mm
Category:
Standard LED
High Power:
No
Family:
SSA-LXH1025G5Y2I3D
Color Temperature:
N/A
Color:
Green/Red/Yellow
Tri-Color LED Light Bar Green/Red/Yellow 565nm/635nm/585nm 20-Pin
Search Keywords:
SSALXH1025G5Y2I3D
IN STOCK:
15
Can Ship immediately
Minimum Order:
9
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
9
$12.96
$116.640
25
$5.82
$145.500
100
$2.47
$247.000
1,000
$1.94
$1,940.000
5,000
$1.76
$8,800.000
10,000
$1.67
$16,700.000
25,000
+
$1.59
$39,750.000
Product Guides