help desk software
DATA SHEET

SSA-LXH1025GD

Lumex

Uni-Color LED Light Bar Green 565nm 20-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSA-LXH1025GD
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Family:
SSA-LXH1025GD
Color Temperature:
N/A
Category:
Standard LED
Intensity:
10 mcd
High Brightness:
No
Dimension:
60.96 x 4.95 x 10 mm
Color:
Green
High Power:
No
Dominant Wavelength:
N/A
Uni-Color LED Light Bar Green 565nm 20-Pin
Search Keywords:
SSALXH1025GD
IN STOCK: 964
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.211
$22.110
200
$1.644
$328.800
400
$1.628
$651.200
600
$1.611
$966.600
1,000
$1.595
$1,595.000
2,600
$1.579
$4,105.400
5,000
$1.563
$7,815.000
7,600 +
$1.548
$11,764.800
Tools/3D Models
Product Guides