Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSA-LXH1025ID
RoHS:
Yes
HTS:
8541410000
COO:
TW
Supplier Standard Pack
200
Category:
Standard LED
Family:
SSALXH1025ID
Color Temperature:
N/A
Dimension:
60.8 x 5 x 10 mm
Dominant Wavelength:
N/A
Intensity:
10 mcd
Color:
Red
High Power:
No
High Brightness:
No
Uni-Color LED Light Bar Red 635nm 10-Pin
Search Keywords:
SSALXH1025ID
IN STOCK:
730
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.25
$32.500
200
$2.53
$506.000
400
$2.49
$996.000
600
$2.12
$1,272.000
1,000
$1.91
$1,910.000
2,600
$1.87
$4,862.000
5,000
$1.83
$9,150.000
7,600
+
$1.80
$13,680.000
Product Guides