help desk software
DATA SHEET

SSA-LXH1225YD

Lumex

Uni-Color LED Light Bar Yellow 585nm 24-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSA-LXH1225YD
RoHS:
Yes
HTS:
8541410000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color Temperature:
N/A
Category:
Standard LED
Dominant Wavelength:
N/A
Family:
SSA-LXH1225YD
High Power:
No
Dimension:
74.5 x 4.95 x 10 mm
Intensity:
10 mcd
High Brightness:
No
Color:
Yellow
Uni-Color LED Light Bar Yellow 585nm 24-Pin
Search Keywords:
SSALXH1225YD
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$5.00
$1,250.000
500
$3.08
$1,540.000
750
$2.44
$1,830.000
1,000 +
$2.39
$2,390.000
Tools/3D Models
Product Guides