help desk software
DATA SHEET

SSB-LX02SRC

Lumex

LED Uni-Color Red 660nm 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSB-LX02SRC
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Color:
Red
Dominant Wavelength:
N/A
Family:
SSB-LX02SRC
Intensity:
50 mcd
Dimension:
9 x 1.5 x 2 mm
Life Cycle:
Discontinued
LED Uni-Color Red 660nm 2-Pin
Search Keywords:
SSBLX02SRC
  This product is discontinued, but still in stock
IN STOCK: 351
Ships today, if you order in
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.49
$29.800
100
$1.42
$142.000
500
$1.35
$675.000
1,000
$1.28
$1,280.000
1,250
$1.22
$1,525.000
2,500
$0.75
$1,875.000
3,750
$0.59
$2,212.500
5,000 +
$0.58
$2,900.000
Tools/3D Models
Product Guides