Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSB-LX2450YW
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Intensity:
40 mcd
High Brightness:
No
High Power:
No
Category:
Standard LED
Color Temperature:
N/A
Dominant Wavelength:
N/A
Dimension:
20.04 x 4.86 x 6.1 mm
Color:
Yellow
Family:
SSB-LX2450YW
Life Cycle:
Discontinued & Replaced
Uni-Color LED Light Bar Yellow 585nm 8-Pin
Search Keywords:
SSBLX2450YW
This product is not in stock and cannot be back-ordered
Product Guides