Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSB-LX2685IW
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
19.05 x 9.94 x 6.1 mm
Color Temperature:
N/A
Family:
SSB-LX2685IW
Category:
Standard LED
High Power:
No
High Brightness:
No
Color:
Red
Dominant Wavelength:
N/A
Intensity:
80 mcd
Uni-Color LED Light Bar Red 635nm 16-Pin
Search Keywords:
SSBLX2685IW
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$20.42
$20.420
25
$5.09
$127.250
100
$4.84
$484.000
250
$4.59
$1,147.500
500
$2.83
$1,415.000
750
$2.24
$1,680.000
1,000
+
$2.19
$2,190.000
Product Guides