Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSF-LXH100HGW
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Category:
Standard LED
Color Temperature:
N/A
Color:
Green/Red
Dimension:
6 x 12.4 x 6 mm
Dominant Wavelength:
N/A
The LUMEX part SSF-LXH100HGW is a versatile LED Bi-Color component that emits crisp green and red lights at wavelengths of 565nm and 700nm respectively. This high-performance LED is designed with a compact 2-pin configuration, making it easy to integrate into various electronic applications. The vibrant green and red colors provide clear visibility and differentiation, making it ideal for use in indication, signaling, and panel illumination purposes. With its excellent color uniformity, reliability, and long lifespan, the SSF-LXH100HGW delivers consistent and eye-catching performance for your lighting needs.
Search Keywords:
SSFLXH100HGW
IN STOCK:
5,312
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3735
$186.750
1,000
$0.3679
$367.900
2,500
$0.3437
$859.250
5,000
$0.3012
$1,506.000
7,500
$0.2967
$2,225.250
10,000
$0.2866
$2,866.000
15,000
$0.2795
$4,192.500
25,000
+
$0.2607
$6,517.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
739-104
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - gray
739-112
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - gray
TSW-150-07-L-S
Board-To-Board Connector - 2.54 mm - 50 Contacts - Header - Through Hole - 1 Row.
DT13-08PB
Rectangular Connector Assembly