Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSF-LXH100ID-01
RoHS:
Yes
HTS:
8541410000
COO:
CH
Supplier Standard Pack
500
Package Type:
Dimension:
13.9 x 6 x 6 mm
Color Temperature:
N/A
Category:
Chip LED
Dominant Wavelength:
N/A
Color:
Red
LED Uni-Color Red 635nm 2-Pin
Search Keywords:
SSFLXH100ID01
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2507
$125.350
1,000
$0.2329
$232.900
2,500
$0.2293
$573.250
5,000
$0.2270
$1,135.000
7,500
$0.2247
$1,685.250
25,000
$0.2225
$5,562.500
50,000
+
$0.2203
$11,015.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SSF-LXH100GD-01
LED Uni-Color Green 565nm 2-Pin
5555163-2
MJ,LPF,R/A,6P/4C,PNL STOPS,BU
TTC-272N
Telecom Transformer 46Ohm Prim. DCR 63Ohm Sec. DCR 4Term. PC Pin Thru-Hole
141J
Conn Jumper 2 POS ST
76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hol...