help desk software
DATA SHEET

SSF-LXH103ID

Lumex

LED Uni-Color Red 635nm 2-Pin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSF-LXH103ID
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Dominant Wavelength:
N/A
Color:
Red
Category:
Standard LED
Color Temperature:
N/A
Dimension:
4.6 x 8.9 x 7.4 mm
LED Uni-Color Red 635nm 2-Pin Bulk
Search Keywords:
SSFLXH103ID
IN STOCK: 4,120
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2774
$138.700
1,000
$0.2483
$248.300
2,500
$0.2363
$590.750
5,000
$0.2177
$1,088.500
7,500
$0.2124
$1,593.000
25,000
$0.1962
$4,905.000
50,000
$0.1933
$9,665.000
100,000 +
$0.1904
$19,040.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides