Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSF-LXH104GD
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
Category:
Standard LED
Color Temperature:
N/A
Dominant Wavelength:
N/A
Color:
Green
Dimension:
12.8 x 6.2 x 6.4 mm
The LUMEX part SSF-LXH104GD is a high-quality LED Uni-Color in the vibrant color of green (565nm). It features a compact design with 2-pin configuration for easy installation and connection. This LED is perfect for a wide range of applications, including status indicators, displays, and accent lighting. With its reliable performance and long-lasting durability, the SSF-LXH104GD is an excellent choice for any project requiring a brilliant and energy-efficient green LED.
Search Keywords:
SSFLXH104GD
IN STOCK:
13,395
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2711
$135.550
1,000
$0.2488
$248.800
2,500
$0.2463
$615.750
5,000
$0.2438
$1,219.000
7,500
$0.2414
$1,810.500
10,000
$0.2390
$2,390.000
15,000
$0.2366
$3,549.000
25,000
+
$0.2342
$5,855.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3021001-03
Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Po...
550-1007F
550 Series CBI 5mm Sloped 1x1 B
RN-SMA-S
One Inch Short Antenna With Sma Connector
RN41N-I/RM
Bluetooth v2.1 +EDR, Class 1 - FHSS, GFSK - 2.4GHz - 300kbps - 16dBm Output - -80dBm Sensi...
226TTA450M
Aluminum Electrolytic Capacitor - 22uF ±20% - 450WVDC - +85°C