Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSF-LXH2103GGD/4
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
500
Color:
Green
Dominant Wavelength:
N/A
Dimension:
14 x 4.6 x 9.7 mm
The LUMEX part SSF-LXH2103GGD/4 is a high-quality LED component that features two 565nm green LEDs. These LEDs emit a vibrant green light that is perfect for various lighting applications. With its compact size and easy-to-use design, this LED component is ideal for both professionals and hobbyists. Whether you are working on an electronics project or creating a visually appealing display, the SSF-LXH2103GGD/4 is the perfect choice. Its excellent performance, durability, and long lifespan make it an excellent investment for any lighting project. Don't miss out on the opportunity to add a touch of vibrant green to your next project with the LUMEX SSF-LXH2103GGD/4 LED component.
Search Keywords:
SSFLXH2103GGD4
IN STOCK:
6,378
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6384
$31.920
500
$0.4311
$215.550
1,000
$0.4085
$408.500
2,500
$0.4000
$1,000.000
5,000
$0.3960
$1,980.000
7,500
$0.3920
$2,940.000
10,000
$0.3881
$3,881.000
15,000
+
$0.3842
$5,763.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5650473-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
SML-LX0603GW-TR
LED Uni-Color Green 565nm 2-Pin T/R
553-0113-300F
553 Series 3 mm Bi-Level CBI R,Y .200 Housing
G3VM-402C
Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin DIP Tube
CPF0603F31K6C1
Thin Film Resistor - SMD 0603 - 31.6 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C -...