help desk software
DATA SHEET

SSF-LXHM250GGD

Lumex

LED Bi-Level Uni-Color Green 565nm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSF-LXHM250GGD
RoHS:
Yes
HTS:
8541410000
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Mounting:
Through Hole
Dimension:
15.5 x 6.6 x 12.6 mm
Type:
Bi-Level Uni-Color
Color:
Green
Peak Wavelength:
565 nm
Lens Appearance:
Colored Diffused
Lens Dimensions:
4.85x4.85x4.5 mm
Intensity:
30 mcd
Viewing Angle:
60 °
LED Bi-Level Uni-Color Green 565nm
Search Keywords:
SSFLXHM250GGD
IN STOCK: 910
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.5570
$139.250
500
$0.5407
$270.350
1,000
$0.5181
$518.100
2,500
$0.4910
$1,227.500
5,000
$0.4358
$2,179.000
7,500
$0.4293
$3,219.750
10,000
$0.4030
$4,030.000
15,000 +
$0.3970
$5,955.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides