help desk software
DATA SHEET

SSI-LXH1090GD

Lumex

LED Uni-Color Green 565nm 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXH1090GD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel
Dimension:
21 x 16 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.6 V
Color:
Green
Peak Wavelength:
565 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
10x10x3 mm
Intensity:
30 mcd
Viewing Angle:
60 °
Maximum Forward Current:
25 mA
LED Uni-Color Green 565nm 2-Pin
Search Keywords:
SSILXH1090GD
IN STOCK: 0
MOQ for out of Stock Qty:
5000
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$2.079
$10,395.000
10,000
$1.062
$10,620.000
15,000
$0.723
$10,845.000
20,000 +
$0.709
$14,180.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides