help desk software
DATA SHEET

SSI-LXH1090YD

Lumex

LED Panel Mount Indicator Uni-Color Yellow 105nm 30mcd 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXH1090YD
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Snap Fit To Panel
Dimension:
21 x 16 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.5 V
Color:
Yellow
Peak Wavelength:
105 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
10x10x3 mm
Intensity:
30 mcd
Viewing Angle:
60 °
Maximum Forward Current:
30 mA
LED Panel Mount Indicator Uni-Color Yellow 105nm 30mcd 2-Pin
Search Keywords:
SSILXH1090YD
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.870
$37.400
25
$1.650
$41.250
100
$1.050
$105.000
500
$0.989
$494.500
1,000
$0.948
$948.000
5,000
$0.896
$4,480.000
10,000
$0.855
$8,550.000
20,000 +
$0.814
$16,280.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides