SSI-LXH312ID-150
LumexLED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXH312ID-150
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Panel
Dimension:
14.3 x 5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.5 V
Color:
Red
Peak Wavelength:
635 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
30 mcd
Viewing Angle:
60 °
Maximum Forward Current:
30 mA
The LUMEX part SSI-LXH312ID-150 is a high-quality LED panel mount indicator that is designed to deliver vibrant red illumination with a wavelength of 635nm. With a brightness of 30mcd, this uni-color indicator provides a clear and easily visible signal. The indicator is easy to mount and features a durable construction for long-lasting performance. It comes with 2-pin terminals for hassle-free installation. Whether for industrial, automotive, or consumer applications, the SSI-LXH312ID-150 is an excellent choice to enhance visibility and convey status information effectively.
Search Keywords:
SSILXH312ID150
IN STOCK:
9,590
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5503
$110.060
600
$0.5007
$300.420
1,000
$0.4021
$402.100
2,600
$0.3879
$1,008.540
5,000
$0.3791
$1,895.500
7,600
$0.3753
$2,852.280
10,000
$0.3704
$3,704.000
15,000
+
$0.3667
$5,500.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5227726-3
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - Phosphor Bronze.
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr...
SDA05H0BD
Low Profile DIP
SSI-LXH312GD-150
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
NC5FXX
XX Series - 5 pole female cable connector with Nickel housing and silver contacts.
The n...