SSI-LXH312USBD-150
LumexLED Panel Mount Indicator Uni-Color Blue 470nm 60mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXH312USBD-150
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Panel
Dimension:
14.3 x 5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
4 V
Color:
Blue
Peak Wavelength:
470 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
60 °
Maximum Forward Current:
30 mA
The LUMEX part SSI-LXH312USBD-150 is a high-quality LED panel mount indicator with a uni-color blue light. Emitting a soothing blue light at 470nm wavelength, this LED indicator is perfect for various applications that require a clear visual alert or status indication.With a brightness of 60mcd, this LED panel mount indicator ensures excellent visibility even in bright conditions, making it suitable for outdoor displays and industrial control panels. The 2-pin design allows for easy and secure installation, providing a reliable and long-lasting lighting solution.Whether you need to indicate an active state, warn of a potential hazard, or simply enhance the aesthetic appeal of your display, the LUMEX SSI-LXH312USBD-150 is a versatile option that delivers exceptional performance and durability. Upgrade your design with this reliable LED panel mount indicator today.
Search Keywords:
SSILXH312USBD150
IN STOCK:
958
Can Ship immediately
On Order:
3,000
can ship 2/3/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$3.42
$34.200
250
$2.16
$540.000
500
$2.09
$1,045.000
1,250
$2.06
$2,575.000
2,500
$2.03
$5,075.000
3,750
$2.00
$7,500.000
5,000
+
$1.97
$9,850.000
Product Guides