SSI-LXH600GD-150
LumexLED Panel Mount Indicator Bi-Color Green/Red 565nm 30mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXH600GD-150
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Snap Fit To Panel
Dimension:
17.8 x 7.3 mm
Type:
Bi-Color
Maximum Forward Voltage per Color:
2.6 V
Color:
Green/Red
Peak Wavelength:
565 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
4.85x4.85x3.5 mm
Intensity:
30 mcd
Viewing Angle:
60 °
Maximum Forward Current:
25 mA
The LUMEX SSI-LXH600GD-150 is a high-quality LED panel mount indicator designed for various applications. This bi-color indicator features a vibrant green and red combination, providing clear visual signals. With a wavelength of 565nm, it emits a bright light with a luminous intensity of 30mcd. This indicator is easy to install, thanks to its 2-pin design. It is durable and reliable, ensuring long-lasting performance. Suitable for a range of industrial and commercial uses, the LUMEX SSI-LXH600GD-150 is an excellent choice for high-visibility status indication.
Search Keywords:
SSILXH600GD150
IN STOCK:
7,089
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5055
$50.550
300
$0.4856
$145.680
1,000
$0.4314
$431.400
2,500
$0.4176
$1,044.000
5,000
$0.4134
$2,067.000
7,500
$0.4093
$3,069.750
10,000
$0.4020
$4,020.000
15,000
+
$0.3980
$5,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
350767-1
03P UMNL CAP HSG V0
1658621-6
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
2-34122-1
TERMINAL,SOLIS R 16-14 8
229975-1
D-Sub Connector - CHAMP Docking Connectors - Receptacle - 50 Position - 2 Rows - IDC Termi...