Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXH600ID-150
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Snap Fit To Panel
Dimension:
17.8 x 7.3 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.5 V
Color:
Red
Peak Wavelength:
635 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
4.85x4.85x3.5 mm
Intensity:
40 mcd
Viewing Angle:
60 °
Maximum Forward Current:
30 mA
LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin
Search Keywords:
SSILXH600ID150
IN STOCK:
4,372
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7583
$75.830
500
$0.5118
$255.900
1,000
$0.4511
$451.100
2,500
$0.4219
$1,054.750
5,000
$0.4177
$2,088.500
7,500
$0.4135
$3,101.250
10,000
$0.4094
$4,094.000
15,000
+
$0.4053
$6,079.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
1410186-1
Connector - MULTIGIG RT Series - 8 Contacts - 1.8 mm - Plug - Through Hole - 8 Rows.
350767-1
03P UMNL CAP HSG V0
1586054-1
VAL-U-LOK PIN BR SN 16AWG
1586765-4
4P RCPT VAL-U-LOK GW