SSI-LXR1612ID
LumexLED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXR1612ID
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Dimension:
14 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.5 V
Color:
Red
Peak Wavelength:
635 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
30 mcd
Viewing Angle:
60 °
Maximum Forward Current:
30 mA
The LUMEX part SSI-LXR1612ID is a high-quality LED panel mount indicator for professional display applications. This uni-color red LED emits at a wavelength of 635nm, providing a vibrant and attention-grabbing illumination. With a brightness of 30mcd and 2-pin connectivity, this indicator is designed to fit seamlessly into panel mount installations. Whether used for status indicators or visual feedback in various devices, the LUMEX SSI-LXR1612ID offers reliability and performance, making it an ideal choice for professionals in need of a high-quality LED indicator.
Search Keywords:
SSILXR1612ID
IN STOCK:
3,465
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$1.505
$150.500
300
$1.490
$447.000
500
$1.475
$737.500
1,000
$1.146
$1,146.000
2,500
$1.135
$2,837.500
5,000
$1.059
$5,295.000
7,500
$1.048
$7,860.000
10,000
+
$1.038
$10,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSI-LXR1612GD
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
BK/MDA-10-R
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
SSL-LXA228SUGCTR31
LED Uni-Color Green 574nm 2-Pin SMD T/R
AK129-2
Cable Assembly Serial 2m D-Sub to D-Sub 9 to 9 POS M-M
26ASD45-01-1-AJS
Mechanical Encoder Rotary Flat 8oz.in Straight BCD 8PPR Through Hole PC Pins