help desk software
DATA SHEET

SSI-LXR3612GD-150

Lumex

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin T-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSI-LXR3612GD-150
RoHS:
Yes
HTS:
8541410000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel
Dimension:
14 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.6 V
Color:
Green
Peak Wavelength:
565 nm
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
30 mcd
Viewing Angle:
60 °
Maximum Forward Current:
25 mA
The LUMEX part SSI-LXR3612GD-150 is a reliable LED panel mount indicator in a captivating uni-color green. With a wavelength of 565nm and a luminous intensity of 30mcd, this high-quality indicator is designed to deliver clear and vibrant visuals. Featuring a convenient 2-pin T-1 configuration, it is easy to install and can be seamlessly integrated into various applications. Whether it's for industrial use or general purpose signaling, this LED panel mount indicator guarantees optimal visibility and longevity for your projects.
Search Keywords:
SSILXR3612GD150
IN STOCK: 1,043
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.640
$164.000
300
$1.624
$487.200
500
$1.461
$730.500
1,000
$1.215
$1,215.000
2,500
$1.181
$2,952.500
5,000
$1.154
$5,770.000
7,500
$1.142
$8,565.000
10,000 +
$1.131
$11,310.000
Tools/3D Models
Product Guides