help desk software
DATA SHEET

SSL-LX2573GD

Lumex

LED Uni-Color Green 565nm 2-Pin Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX2573GD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Color Temperature:
N/A
Dimension:
5 x 2 x 7 mm
Color:
Green
Dominant Wavelength:
N/A
Category:
Standard LED
The LUMEX part SSL-LX2573GD is a high-quality LED Uni-Color in Green with a wavelength of 565nm. It is designed to emit a vibrant and crisp green light, making it an excellent choice for various applications. This LED features a 2-pin configuration for easy installation and is available in bulk, making it ideal for larger projects or manufacturing purposes. With its superior quality and reliable performance, the LUMEX SSL-LX2573GD is the perfect solution for all your green LED needs.
Search Keywords:
SSLLX2573GD
IN STOCK: 15,666
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0970
$97.000
3,000
$0.0942
$282.600
5,000
$0.0866
$433.000
8,000
$0.0857
$685.600
25,000
$0.0849
$2,122.500
50,000
$0.0840
$4,200.000
100,000
$0.0832
$8,320.000
150,000 +
$0.0824
$12,360.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models