help desk software
DATA SHEET

SSL-LX2573ID

Lumex

LED Uni-Color Red 635nm 2-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX2573ID
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Dominant Wavelength:
N/A
Dimension:
5 x 2 x 7 mm
Color Temperature:
N/A
Category:
Standard LED
Color:
Red
The LUMEX part SSL-LX2573ID is a high-quality LED Uni-Color Red component designed to emit a vibrant and eye-catching red light at a wavelength of 635 nm. With its 2-pin configuration, this LED is easy to install and integrate into various lighting applications. The SSL-LX2573ID is known for its exceptional brightness, allowing for clear visibility and excellent performance. Whether used in signage, displays, or decorative lighting, this LED ensures long-lasting and reliable illumination. Choose the SSL-LX2573ID for your lighting needs and experience the brilliance of its red light output.
Search Keywords:
SSLLX2573ID
IN STOCK: 3,734
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1075
$107.500
3,000
$0.1018
$305.400
5,000
$0.0925
$462.500
8,000
$0.0890
$712.000
25,000
$0.0824
$2,060.000
50,000
$0.0816
$4,080.000
100,000
$0.0808
$8,080.000
150,000 +
$0.0800
$12,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models