Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3044GD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Color Temperature:
N/A
Dimension:
4.6 x 3.2 mm
Dominant Wavelength:
N/A
Category:
Standard LED
Color:
Green
The LUMEX part SSL-LX3044GD is a high-quality LED uni-color green component designed to emit a vibrant green light at a wavelength of 565nm. With its compact T-1 form factor and convenient 2-pin configuration, this LED can be easily integrated into various electronic circuit designs. It is sold in bulk quantities, offering cost-effective solutions for lighting applications, display panels, signage, and more. The SSL-LX3044GD is reliable, energy-efficient, and delivers excellent brightness and visibility, making it an ideal choice for projects where a vibrant green light is desired.
Search Keywords:
SSLLX3044GD
IN STOCK:
10,118
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0784
$78.400
3,000
$0.0754
$226.200
5,000
$0.0716
$358.000
8,000
$0.0682
$545.600
25,000
$0.0675
$1,687.500
50,000
$0.0668
$3,340.000
100,000
$0.0662
$6,620.000
150,000
+
$0.0655
$9,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-329631-2
JAM NUT, PLATED
1952267
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
5308-509
Cable Accessories Gland Polyamide Black Nickel
SSL-LX3044YD
LED Uni-Color Yellow 585nm 2-Pin T-1
DSP1N5S5
Module DC-DC - 1-OUT - 5V - 0.15A - 0.75W - 4-Pin - SIP.