help desk software
DATA SHEET

SSL-LX3044GD-12V

Lumex

LED Uni-Color Green 565nm 2-Pin T-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3044GD-12V
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Dimension:
4.6 x 3.2 mm
Color:
Green
Dominant Wavelength:
N/A
The LUMEX part SSL-LX3044GD-12V is a high-quality LED Uni-Color Green component, emitting light at a wavelength of 565nm. This 2-Pin T-1 LED is ideal for applications requiring a bright green light source with a 12V power supply. Perfect for use in displays, indicators, and other illumination purposes, this LUMEX LED offers reliability and superior performance.
Search Keywords:
SSLLX3044GD12V
IN STOCK: 4,009
Ships today, if you order in
On Order:
10,000   can ship 1/24/25 
Minimum Order:
500
Multiple:
500
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2319
$115.950
1,000
$0.2042
$204.200
2,500
$0.1971
$492.750
5,000
$0.1951
$975.500
7,500
$0.1932
$1,449.000
25,000
$0.1912
$4,780.000
50,000
$0.1893
$9,465.000
100,000 +
$0.1874
$18,740.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
SSL-LX3054GD-12V
SSL-LX3054GD-12V
VIEW PRODUCT
Tools/3D Models