Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3044ID-12V
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Color:
Red
Dominant Wavelength:
N/A
Dimension:
4.6 x 3.2 mm
LED Uni-Color Red 635nm 2-Pin T-1
Search Keywords:
SSLLX3044ID12V
IN STOCK:
775
Ships today, if you order in
On Order:
3,000
can ship 1/9/25
Minimum Order:
500
Multiple:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2725
$136.250
1,000
$0.2309
$230.900
2,500
$0.2088
$522.000
5,000
$0.2067
$1,033.500
7,500
$0.2046
$1,534.500
25,000
$0.2026
$5,065.000
50,000
$0.2006
$10,030.000
100,000
+
$0.1986
$19,860.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1761609-7
IDC LOW PRO HDR 20P RA SHT LAT BLUE
105-0760-001
Blue Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug
3299W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin ...
SQT-111-03-L-S
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
45-121
Stripper Wire Stripper 26 AWG Stranded