Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3044LID
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Color:
Red
Color Temperature:
N/A
Dimension:
4.6 x 3.2 mm
Category:
Standard LED
Dominant Wavelength:
N/A
LED Uni-Color Red 635nm 2-Pin T-1
Search Keywords:
SSLLX3044LID
IN STOCK:
7,992
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1031
$103.100
3,000
$0.0967
$290.100
5,000
$0.0913
$456.500
8,000
$0.0869
$695.200
25,000
$0.0772
$1,930.000
50,000
$0.0764
$3,820.000
100,000
$0.0757
$7,570.000
150,000
+
$0.0749
$11,235.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RLB0912-221KL
Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
A1B
LMP T-2 Neon Wire Terminal
LDS-C302RI
Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module
LDD-F302NI
Seven-Segment Numeric Led Display, 2-Character, green, dip Rohs Compliant: Yes |Lumex LDD-...
SSL-LX3044LGD-TR
LED Indication - Discrete - Green - Diffused Lens - 15mcd - Round with Domed Top Lens - 3m...